You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4523-1BRZ

Operational Amplifier, 1 Channels, 5 MHz, 1.85 V/µs, 4.5V to 36V, NSOIC, 8 Pins

ANALOG DEVICES ADA4523-1BRZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4523-1BRZ
Order Code:
4020289
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4523-1BRZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4523-1 is a high voltage, low noise, zero drift opamp. It offers precision dc performance over a wide supply range of 4.5V to 36V. The self calibrating circuitry of the device results in low offset voltage drift with temperature (0.01µV/°C maximum) and zero drift over time. Additionally, the device uses on-chip filtering to achieve high immunity to electromagnetic interference (EMI). It is widely used in application such as high resolution data acquisition, reference buffering, test and measurement, electronic scales, thermocouple amplifiers, strain gauges, low-side current sense etc.
  • Offset voltage is ±4µV maximum at 5V
  • Offset voltage drift is 0.01µV/°C maximum at 5V
  • Input voltage noise is 88nV p-p from 0.1Hz to 10Hz typical
  • Spectral density voltage is 4.2nV/√Hz typical at 1kHz
  • Rail-to-rail output, unity-gain stable, operating temperature is -40°C to +125°C
  • Integrated EMI filters, shutdown mode, ground sense
  • Slew rate is 1.8V/µs typical falling, gain bandwidth is 5MHz typical
  • PSRR is 168dB typ at (VS = 4.5V to 36V), CMRR is 160dB typ at (VCM = −15.1V to +13.5V, VS= 30V)
  • Open-loop voltage gain is 160dB typ at (VOUT = −14.75V to +14.75V, RL = 10Kohm, VS = 30V)
  • Package style is 8-lead standard small outline package [SOIC-N]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
5MHz

:
1.85V/µs

:
4.5V to 36V

:
NSOIC

:
8Pins

:
Zero Drift

:
Rail - Rail Output (RRO)

:
500µV

:
125pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

425 In stock Need more?

425 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥656.79 ( ¥722.47  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥656.79 (¥722.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥434.20 (¥477.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥380.53 (¥418.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥310.37 (¥341.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥279.02 (¥306.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥262.85 (¥289.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥229.24 (¥252.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥218.69 (¥240.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --