You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4523-1BCPZ-RL7
Operational Amplifier, 1 Channels, 5 MHz, 1.85 V/µs, 4.5V to 36V, LFCSP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4523-1BCPZ-RL7
- Order Code:
- 4020286
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADA4523-1BCPZ-RL7 Datasheet
Product Overview
- Offset voltage is ±4µV maximum at 5V
- Offset voltage drift is 0.01µV/°C maximum at 5V
- Input voltage noise is 88nV p-p from 0.1Hz to 10Hz typical
- Spectral density voltage is 4.2nV/√Hz typical at 1kHz
- Rail-to-rail output, unity-gain stable, operating temperature is -40°C to +125°C
- Integrated EMI filters, shutdown mode, ground sense
- Slew rate is 1.8V/µs typical falling, gain bandwidth is 5MHz typical
- PSRR is 168dB typ at (VS = 4.5V to 36V), CMRR is 160dB typ at (VCM = −15.1V to +13.5V, VS= 30V)
- Open-loop voltage gain is 160dB typ at (VOUT = −14.75V to +14.75V, RL = 10Kohm, VS = 30V)
- Packaging style is 8-lead lead frame chip scale package [LFCSP]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 5MHz
- :
- 1.85V/µs
- :
- 4.5V to 36V
- :
- LFCSP
- :
- 8Pins
- :
- Zero Drift
- :
- Rail - Rail Output (RRO)
- :
- 500µV
- :
- 125pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1500+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥457.71 (¥503.48) | ( ) |
10+ | ¥376.20 (¥413.82) | ( ) |
25+ | ¥344.07 (¥378.48) | ( ) |
100+ | ¥311.94 (¥343.13) | ( ) |
250+ | ¥279.02 (¥306.92) | ( ) |
1500+ | ¥219.45 (¥241.40) | ( ) |
3000+ | ¥216.34 (¥237.97) | ( ) |
6000+ | ¥213.22 (¥234.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.