You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4522-1ARMZ-R7
Operational Amplifier, 1 Channels, 2.7 MHz, 1.7 V/µs, 4.5V to 55V, ± 2.25V to ± 27.5V, MSOP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4522-1ARMZ-R7
- Order Code:
- 4020269
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4522-1ARMZ-R7 Datasheet
Product Overview
- On-chip filtering to achieve high immunity to electromagnetic interference (EMI)
- Single-supply operation: input voltage range includes ground and rail-to-rail output
- Integrated EMI filters, unity-gain stable
- Input offset voltage of 5µV maximum (VSY = 5V, VCM = VSY/2 V, TA = 25°C)
- Input offset voltage drift of 15nV/°C maximum (VSY = 5V, VCM = VSY/2 V, TA = 25°C)
- Input bias current of 150pA max/input offset current of 250pA max (VSY=5V, VCM = VSY/2 V, TA=25°C)
- 6.5MHz typical −3dB closed-loop bandwidth (VIN=10mV p-p, RL=10Kohm, CL=50pF, AV=1, VSY=5V, TA=25°C)
- Slew rate of 1.4V/µs typical at RL = 10Kohm, CL = 50pF, AV = 1, VS = 5V, VCM = 2.5V, TA = 25°C
- Typical CMRR of 155dB (VCM = 0 to 3.5V, VSY = 5V, TA = 25°C)
- 8-lead MSOP package, -40°C to +125°C temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 2.7MHz
- :
- 1.7V/µs
- :
- 4.5V to 55V, ± 2.25V to ± 27.5V
- :
- MSOP
- :
- 8Pins
- :
- Zero Drift
- :
- Rail - Rail Output (RRO)
- :
- 1.5µV
- :
- 50pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
687 In stock
687 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available on 6/6/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
1,000 more will be available on 6/6/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 1000+
- 3000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥583.11 (¥641.42) | ( ) |
10+ | ¥352.69 (¥387.96) | ( ) |
25+ | ¥321.53 (¥353.68) | ( ) |
100+ | ¥290.36 (¥319.40) | ( ) |
250+ | ¥256.85 (¥282.54) | ( ) |
1000+ | ¥236.25 (¥259.88) | ( ) |
3000+ | ¥219.45 (¥241.40) | ( ) |
5000+ | ¥214.66 (¥236.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.