You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4511-2ARZ
Operational Amplifier, 2 Channels, 10.4 MHz, 19 V/µs, 6V to 40V, ± 3V to ± 20V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4511-2ARZ
- Order Code:
- 4367068
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADA4511-2ARZ Datasheet
Product Overview
- Offset voltage drift is 2µV/°C maximum at (-40°C
TA +125°C) - Offset voltage is 75μV maximum at (VCM = 0V, (V+) -1.5V)
- Voltage noise is 1µV p-p typical at (0.1Hz to 10Hz), integrated EMI filter
- Voltage noise density is 5nV/√Hz typical at (f = 1KHz, V+ = +20V, V- = -20V)
- High common-mode rejection is 140dB typical at (V-) − 0.15
VCM (V+) – 3V) - Input bias current is ±4pA typical at (V+ = +20V, V- = -20V), rail-to-rail output, no phase reversal
- Wide gain bandwidth product is 10.4MHz typical at (f = 100KHz, V+ = +20V, V- = -20V)
- High slew rate is 19V/μs typical at (VOUT = ±5V, gain = 1, 10% to 90%)
- Supply current per amplifier is 1.45mA typical at (OUT = 0mA, V+ = +20V, V- = -20V)
- Operating temperature range from -40°C to +125°C, 8-lead SOIC-N package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 10.4MHz
- :
- 19V/µs
- :
- 6V to 40V, ± 3V to ± 20V
- :
- NSOIC
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 25µV
- :
- 4pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 5/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 2548+
- 5096+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥402.13 (¥442.34) | ( ) |
10+ | ¥277.55 (¥305.31) | ( ) |
98+ | ¥243.98 (¥268.38) | ( ) |
196+ | ¥217.76 (¥239.54) | ( ) |
294+ | ¥206.03 (¥226.63) | ( ) |
588+ | ¥200.27 (¥220.30) | ( ) |
2548+ | ¥196.34 (¥215.97) | ( ) |
5096+ | ¥194.69 (¥214.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.