You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4510-2ARZ
Operational Amplifier, 2 Channels, 10.4 MHz, 19 V/µs, 6V to 40V, ± 3V to ± 20V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4510-2ARZ
- Order Code:
- 4253921
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4510-2ARZ Datasheet
Product Overview
- Low offset voltage drift is ±0.07μV/°C typical
- Offset voltage is ±20μV maximum (VCM = 0V, TA = 25°C)
- 1µV p-p typical voltage noise (0.1Hz to 10Hz, TA = 25°C, en p-p)
- 140dB common-mode rejection ratio typical ((V-) -0.15V
VCM (V+) -3V, TA = 25°C) - 140dB power supply rejection ratio typical (VSY = ±3V to ±20V, TA = 25°C)
- 19V/µs slew rate typical (VOUT = ±5V, gain = +1, 10% to 90%, TA = 25°C)
- 10.4MHz gain bandwidth product typical (f = 100KHz, TA = 25°C)
- 13.5MHz -3dB bandwidth typical (Gain = 1, TA = 25°C)
- 0.00002% total harmonic distortion typical (VOUT = 10V p-p, gain = 1, TA = 25°C)
- 8 lead SOIC-N package, temperature range from -40°C to +125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 10.4MHz
- :
- 19V/µs
- :
- 6V to 40V, ± 3V to ± 20V
- :
- NSOIC
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 5V
- :
- 2.5pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
Available for back order
231 more will be available on 4/2/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 2548+
- 5096+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥719.61 (¥791.57) | ( ) |
10+ | ¥496.68 (¥546.35) | ( ) |
98+ | ¥436.60 (¥480.26) | ( ) |
196+ | ¥389.68 (¥428.65) | ( ) |
294+ | ¥368.69 (¥405.56) | ( ) |
588+ | ¥358.39 (¥394.23) | ( ) |
2548+ | ¥351.34 (¥386.47) | ( ) |
5096+ | ¥348.39 (¥383.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.