You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4505-4ACBZ-R7

Operational Amplifier, 4 Channels, 50 kHz, 6 V/ms, 1.8V to 5V, ± 900mV to ± 2.5V, WLCSP, 14 Pins

ANALOG DEVICES ADA4505-4ACBZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4505-4ACBZ-R7
Order Code:
4020266
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4505-4ACBZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4505-4 is a quad channel, micropower amplifier. It features rail-to-rail input and output swings while operating from a single 1.8V to 5V power supply or from dual ±0.9V to ±2.5V power supplies. Employing a new circuit technology, this low cost amplifier offer zero input crossover distortion (excellent PSRR and CMRR performance) and very low bias current, while operating with a supply current of less than 10μA per amplifier. This combination of features make the amplifier ideal choices for battery-powered applications because they minimize errors due to power supply voltage variations over the lifetime of the battery and maintain high CMRR even for a rail-to-rail opamp. It is widely used in application such as pressure and position sensors, remote security, medical monitors, battery-powered consumer equipment, hazard detectors etc.
  • Power supply rejection ratio is 110dB typ
  • Common-mode rejection ratio is 105dB at (0V ≤ VCM ≤ 5V)
  • Offset voltage is 0.5mV typ
  • Very low input bias current is 0.5pA typ
  • Slew rate is 6.5mV/µs typ at (RL = 100Kohm, CL = 20pF, G = 1)
  • Gain bandwidth is 50kHz typ at (RL = 1Mohm, CL = 20pF, G = 1)
  • Voltage noise is 2.95µV p-p typ at (f = 0.1Hz to 10Hz)
  • Offset voltage drift is 2.5µV/°C typ
  • Operating temperature is −40°C to +125°C
  • Packaging style is 14-ball WLCSP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
50kHz

:
6V/ms

:
1.8V to 5V, ± 900mV to ± 2.5V

:
WLCSP

:
14Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
500µV

:
0.5pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,114 In stock Need more?

1,114 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥631.71 ( ¥694.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥631.71 (¥694.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥437.34 (¥481.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥400.50 (¥440.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥363.66 (¥400.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥327.61 (¥360.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥305.67 (¥336.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥286.26 (¥314.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥271.13 (¥298.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --