You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4505-2ARMZ

Operational Amplifier, 2 Channels, 50 kHz, 6 V/ms, 1.8V to 5V, ± 900mV to ± 2.5V, MSOP, 8 Pins

ANALOG DEVICES ADA4505-2ARMZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4505-2ARMZ
Order Code:
4020264
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4505-2ARMZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4505-2 dual micropower amplifier featuring rail-to-rail input and output. Employing a new circuit technology, these low cost amplifiers offer zero input crossover distortion (excellent PSRR and CMRR performance) and very low bias current, while operating with a supply current of less than 10μA per amplifier. This combination of features makes the ADA4505-2 amplifiers ideal choices for battery-powered applications because they minimize errors due to power supply voltage variations over the lifetime of the battery and maintain high CMRR even for a rail to-rail op-amp. Remote battery-powered sensors, handheld instrumentation and consumer equipment, hazard detectors (for example, smoke, fire and gas) and patient monitors can benefit from the features of the ADA4505-2 amplifiers.
  • 1.8V to 5V single-supply or ±0.9V to ±2.5V dual-supply operation
  • Rail-to-rail input and output
  • 3mV offset voltage maximum
  • Very low input bias current: 0.5pA typ and input offset current: 0.05pA typ
  • PSRR: 100dB minimum
  • 50KHz typ gain bandwidth product
  • 6.5mV/µs typ slew rate
  • 65nV/√Hz voltage noise density and 20fA/√Hz current noise density at f = 1KHz
  • 8 lead MSOP package
  • Operating temperature range from -40 to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
50kHz

:
6V/ms

:
1.8V to 5V, ± 900mV to ± 2.5V

:
MSOP

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
500µV

:
0.5pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

345 In stock Need more?

345 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥565.87 ( ¥622.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥565.87 (¥622.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥321.34 (¥353.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥291.56 (¥320.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥261.78 (¥287.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥233.56 (¥256.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥220.44 (¥242.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥197.31 (¥217.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥185.74 (¥204.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --