You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4177-2ARMZ-R7
Operational Amplifier, 2 Channels, 3.5 MHz, 1.5 V/µs, ± 2.5V to ± 18V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4177-2ARMZ-R7
- Order Code:
- 4020251
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4177-2ARMZ-R7 Datasheet
Product Overview
- Low offset voltage is 3µV typ, unity-gain stable
- Low offset voltage drift is 1.6µV/° max, no phase reversal
- Low input bias current is −0.4nA typ
- Low voltage noise density is 8nV/√Hz typ at 1kHz
- Large signal voltage gain (AVO) is 110dB typ at (RL = 2Kohm, VOUT = −4.5V to +4.5V)
- Supply current per amplifier is 500µA typ
- Gain bandwidth (AV = 100) is 3.5MHz typ, unity-gain crossover (AV = 1) is 3.5MHz typ
- −3dB bandwidth (AV = 1) is 6MHz typ, temperature hysteresis is 2µV typ
- Operating temperature is −40°C to +125°C
- Packaging style is 8-lead mini small outline package [MSOP]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 3.5MHz
- :
- 1.5V/µs
- :
- 2.5V to 18V
- :
- MSOP
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 3µV
- :
- -300pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
8 In stock
8 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available on 2/26/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
1,000 more will be available on 2/26/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥884.07 (¥972.48) | ( ) |
10+ | ¥659.92 (¥725.91) | ( ) |
25+ | ¥608.98 (¥669.88) | ( ) |
100+ | ¥558.03 (¥613.83) | ( ) |
250+ | ¥507.87 (¥558.66) | ( ) |
500+ | ¥482.00 (¥530.20) | ( ) |
1000+ | ¥472.36 (¥519.60) | ( ) |
3000+ | ¥462.72 (¥508.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.