You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4177-1ARZ

Operational Amplifier, 1 Channels, 3.5 MHz, 1.5 V/µs, ± 2.5V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES ADA4177-1ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4177-1ARZ
Order Code:
4020247
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4177-1ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4177-1 is a single-channel, amplifier. The input of the device feature outstanding precision amplifier robustness, providing input protection against signal excursions 32V beyond either supply, as well as 70dB of rejection for electromagnetic interference (EMI) at 1000MHz. It is widely used in application such as sensor signal conditioning (such as thermocouples, resistor thermal detectors (RTDs), and strain gauges), process control front-end amplifiers, and precision diode power measurement in optical and wireless transmission systems, wireless base station control circuits, optical network control circuits, instrumentation, shunt current measurements etc.
  • Low offset voltage is 2µV typ at 25°C
  • Low offset voltage drift is 1µV/°C max
  • Low input bias current is −0.4nA typ at 25°C
  • Voltage noise density is 8nV/√Hz typical at 1kHz
  • Large signal voltage gain (AVO) is 110dB typ
  • Supply current per amplifier is 500µ typ, slew rate is 1.5V/µs typ
  • Gain bandwidth product (AV = 100) is 3.5MHz typ, unity-gain crossover (AV = 1) is 3.5MHz typ
  • −3dB bandwidth (AV = 1) is 6MHz typ, temperature hysteresis is 2µV typ
  • Operating temperature is −40°C to +125°C
  • Package style is 8-lead standard small outline package [SOIC-N]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
3.5MHz

:
1.5V/µs

:
2.5V to 18V

:
NSOIC

:
8Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
2µV

:
-300pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

197 In stock Need more?

197 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥413.82 ( ¥455.20  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 2548+
  • 5096+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥413.82 (¥455.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥280.59 (¥308.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥269.15 (¥296.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥263.42 (¥289.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥257.69 (¥283.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥251.96 (¥277.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2548+ ¥246.23 (¥270.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5096+ ¥240.50 (¥264.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --