You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4177-1ARZ-R7

Operational Amplifier, 1 Channels, 3.5 MHz, 1.5 V/µs, ± 2.5V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES ADA4177-1ARZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4177-1ARZ-R7
Order Code:
4217939
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4177-1ARZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4177-1 is a single channel OVP and EMI protected, precision, low noise and bias current op-amp. It features low offset voltage (2µV typical) and drift (1µV/°C maximum), low input bias current, low noise, and low current consumption (500µA typical). Outputs are stable with capacitive loads of more than 1000pF with no external compensation. The inputs of the ADA4177-1 features outstanding precision amplifier robustness, providing input protection against signal excursions 32V beyond either supply, as well as 70dB of rejection for electromagnetic interference (EMI) at 1000MHz. Application includes wireless base station control circuits, optical network control circuits, instrumentation, sensors and controls, thermocouples, RTDs, strain gages, shunt current measurements.
  • 2µV typical offset voltage (VSY = ±5V, VCM = 0V, TA = 25°C)
  • 1µV/°C maximum offset voltage drift (VSY = ±5V, VCM = 0V, TA = 25°C)
  • Input voltage range from -3.5V to +3.5V (VSY = ±5V, VCM = 0V, TA = 25°C)
  • 130dB typical common-mode rejection ratio (VCM = -3.5V to +3.5V)
  • 110dB typical large signal voltage gain (RL = 2Kohm, VOUT = -4.5V to +4.5V)
  • 145dB typical power supply rejection ratio (VS = ±2.5V to ±18V, -40°C TA +125°C)
  • 1.5V/µs typical slew rate (RL = 2Kohm, VSY = ±5V, VCM = 0V, TA = 25°C)
  • 3.5MHz typical gain bandwidth product (VIN = 10mV p-p, RL = 2Kohm, AV = 100)
  • 6MHz typical -3dB closed-loop bandwidth (VIN = 10mV p-p, RL = 2Kohm, AV = 1)
  • 8 lead SOIC-N package, operating temperature range from -40°C to +125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
3.5MHz

:
1.5V/µs

:
2.5V to 18V

:
NSOIC

:
8Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
2µV

:
-300pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,274 In stock Need more?

1,274 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥691.27 ( ¥760.40  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥691.27 (¥760.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥410.69 (¥451.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥375.42 (¥412.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥340.15 (¥374.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥305.67 (¥336.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥266.48 (¥293.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥244.53 (¥268.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥238.60 (¥262.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --