You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4099-2BRMZ

Operational Amplifier, 2 Channels, 8 MHz, 5.5 V/µs, 3.15 to 50V, MSOP, 8 Pins

ANALOG DEVICES ADA4099-2BRMZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4099-2BRMZ
Order Code:
4208093
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4099-2BRMZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4099-2 is a dual robust, precision, rail-to-rail input and output operational amplifier (op-amp) with inputs that operate from -VS to +VS and beyond, which is referred to in this data sheet as Over-The-Top™. This is Over-The-Top™ input stage has robust input protection features for abusive environments. The inputs can tolerate up to 80V of differential voltage without damage or degradation to dc accuracy. The operating common-mode input range extends from rail-to-rail and beyond up to 70V –VS, independent of the +VS supply. The unity-gain is stable and can drive loads requiring up to 20mA per channel. The devices can also drive capacitive loads as large as 100pF. Applications include industrial sensor conditioning, supply current sensing, battery and power supply monitoring, front-end amplifiers in abusive environments, 4mA to 20mA transmitters.
  • Wide power supply voltage range from +3.15V to +50V (to ±25V for PSRR)
  • 1.5mA per channel typical low supply current
  • ±40µV maximum input offset voltage (0.25V VCM 3.25V, (TA) = 25°C)
  • Typical input offset voltage drift ±0.1µV/°C (TMIN TA TMAX, (TA) = 25°C)
  • 150nV p-p typical input voltage noise (frequency (f) = 0.1 to 10Hz, (TA) = 25°C)
  • 8MHz typical gain bandwidth product (test frequency (fTEST) = 25KHz)
  • 4V/μs typical slew rate (ΔVOUT = 2V, (VCM) = 2.5V, (TA) = 25°C)
  • 20µA maximum supply current per channel (amplifier shutdown VSHDN = -VS + 1.5V)
  • 136dB typ CMRR (VCM = -0.1V to +70V), 136dB typ PSRR (VSY = 3.15V to ±25V)
  • 8 lead MSOP package, operating temperature range from -40°C to +125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
8MHz

:
5.5V/µs

:
3.15 to 50V

:
MSOP

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
12µV

:
4nA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

8 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,228.92 ( ¥1,351.81  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,228.92 (¥1,351.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥844.89 (¥929.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥777.75 (¥855.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥719.49 (¥791.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥660.94 (¥727.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥624.20 (¥686.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥593.71 (¥653.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --