You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4099-1BUJZ-RL7
Operational Amplifier, 1 Channels, 8 MHz, 5.5 V/µs, 3.15V to 50V, TSOT, 6 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4099-1BUJZ-RL7
- Order Code:
- 4020243
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4099-1BUJZ-RL7 Datasheet
Product Overview
- Ultra wide common-mode range from −VS − 0.1V to −VS +70V
- Input overdrive tolerant with no phase reversal, ±2KV HBM and ±1.25KV FICDM
- Input bias current (IB) is ±10nA maximum (5V supply, VCM=2.5V, SHDN pin, (RL) =499Kohm, (TA)=25°C)
- CMRR is 136dB typ (VCM=−0.1V to +70V, 5V supply, VCM=2.5V, SHDN pin, (RL) =499Kohm, (TA)=25°C)
- Input voltage noise is 150nVp-p (frequency=0.1Hz to 10Hz, 5V supply, VCM=2.5V, SHDN pin, TA=25°C)
- Slew rate is 4V/μs (ΔVOUT=2V, 5V supply, VCM=2.5V, SHDN pin, (RL) =499Kohm, (TA)=25°C)
- 6-lead TSOT package
- Temperature rating range from -40°C to +125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 8MHz
- :
- 5.5V/µs
- :
- 3.15V to 50V
- :
- TSOT
- :
- 6Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 12µV
- :
- 4nA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
352 In stock Need more?
352 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥857.43 (¥943.17) | ( ) |
10+ | ¥647.38 (¥712.12) | ( ) |
25+ | ¥607.41 (¥668.15) | ( ) |
100+ | ¥567.44 (¥624.18) | ( ) |
250+ | ¥525.12 (¥577.63) | ( ) |
500+ | ¥504.54 (¥554.99) | ( ) |
1000+ | ¥480.70 (¥528.77) | ( ) |
2500+ | ¥471.09 (¥518.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.