You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4098-2HRZ
Operational Amplifier, 2 Channels, 1.05 MHz, 0.85 V/µs, 3V to 50V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4098-2HRZ
- Order Code:
- 4296549
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADA4098-2HRZ Datasheet
Product Overview
- Input offset voltage is ±15µV typical at (TA = 25°C)
- Input offset voltage drift is ±0.1µV/°C typical at (TA = 25°C)
- Input voltage noise is 400nV p-p typical at (frequency (f) = 0.1Hz to 10Hz, TA = 25°C)
- Slew rate is 0.4V/µs typical at (ΔVOUT = 2V, TA = 25°C)
- Gain bandwidth product is 1.05MHz typical at (test frequency (fTEST) = 2.5KHz)
- Large signal voltage gain is 150dB typical at (delta output voltage (ΔVOUT) = 3.5V)
- Input overdrive tolerant with no phase reversal, ±3kV HBM and ±1.25kV FICDM
- Common-mode rejection ratio is 140dB typical at (VCM = -0.1V to +70V, TA = 25°C)
- Input bias current is ±0.35nA typical at (TA = 25°C)
- Operating temperature range from -55°C to +150°C, 8-lead SOIC package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 1.05MHz
- :
- 0.85V/µs
- :
- 3V to 50V
- :
- NSOIC
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 15µV
- :
- 350pA
- :
- Surface Mount
- :
- -55°C
- :
- 150°C
- :
- -
- :
- -
Technical Documents (1)
28 In stock Need more?
28 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,973.49 (¥2,170.84) | ( ) |
10+ | ¥1,322.97 (¥1,455.27) | ( ) |
25+ | ¥1,234.41 (¥1,357.85) | ( ) |
100+ | ¥1,145.85 (¥1,260.44) | ( ) |
300+ | ¥1,059.63 (¥1,165.59) | ( ) |
500+ | ¥1,020.58 (¥1,122.64) | ( ) |
1000+ | ¥983.98 (¥1,082.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.