You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4098-2BRZ
Operational Amplifier, 2 Channels, 1.05 MHz, 0.85 V/µs, 3 to 50V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4098-2BRZ
- Order Code:
- 4208091
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4098-2BRZ Datasheet
Product Overview
- Wide power supply voltage range from +3V to +50V (to ±25V for PSRR)
- Typical low power supply current is 165µA per channel
- Typical input offset voltage is ±15µV ((VCM) = 2.5V, (TA) = 25°C)
- Typical input offset voltage drift is ±0.1µV/°C ((VCM) = 2.5V, (TA) = 25°C)
- 400nV p-p typical input voltage noise (frequency (f) = 0.1Hz to 10Hz, (TA) = 25°C)
- 1.05MHz typical gain bandwidth product (test frequency (fTEST) = 2.5KHz, (TA) = 25°C)
- 0.4V/µs typical slew rate (ΔVOUT = 2V, (VCM) = 2.5V, (TA) = 25°C)
- 20µA maximum supply current per channel (Amplifier shutdown, VSHDN = -VS +1.5V)
- 140dB typ CMRR (VCM = -0.1V to +70V), 145dB typ PSRR (VSY = +3V to ±25V)
- 8 lead SOIC package, temperature range from -40°C to +125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 1.05MHz
- :
- 0.85V/µs
- :
- 3 to 50V
- :
- NSOIC
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 15µV
- :
- 350pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
165 In stock Need more?
165 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,228.92 (¥1,351.81) | ( ) |
10+ | ¥844.89 (¥929.38) | ( ) |
25+ | ¥782.19 (¥860.41) | ( ) |
100+ | ¥719.49 (¥791.44) | ( ) |
300+ | ¥667.55 (¥734.31) | ( ) |
500+ | ¥630.45 (¥693.50) | ( ) |
1000+ | ¥599.65 (¥659.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.