You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4098-1BUJZ-RL7

Operational Amplifier, Rail-to-Rail I/O, 1 Channels, 1.05 MHz, 0.85 V/µs, 3V to 50V, TSOT, 6 Pins

ANALOG DEVICES ADA4098-1BUJZ-RL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4098-1BUJZ-RL7
Order Code:
4020240
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4098-1 is a single channel, robust, precision, rail-to-rail input and output operational amplifier (op-amp). This devices' Over-The-Top™ input stages have robust input protection features for abusive environments. The inputs can tolerate upto 80V of differential voltage without damage or degradation to dc accuracy. The operating common-mode input range extends from rail-to-rail and beyond, up to 70V –VS, independent of the +VS supply. This device has unity-gain stable and can drive loads requiring upto 20mA per channel. This device can also drive capacitive loads as large as 200pF. This amplifier is available with low power shutdown. It is widely used in application such as industrial sensor conditioning, supply current sensing, battery and power supply monitoring, front-end amplifiers in abusive environments, 4mA to 20mA transmitters etc.
  • Wide power supply voltage range is +3V to +50V
  • Supply current per channel is 165µA typical
  • Input offset voltage is ±15µV typical
  • Input offset voltage drift is ±0.1µV/°C typical
  • Input voltage noise is 400nV p-p typical at (0.1Hz to 10Hz), 1/f noise corner is 6Hz typical
  • Slew rate is 0.4V/µs typical, ±3KV HBM and ±1.25KV FICDM
  • Low power supply current shutdown is 20µA maximum
  • Input offset current is ±350pA typical, large signal voltage gain is 150dB typical
  • PSRR is 145dB typical, input overdrive tolerant with no phase reversal
  • Operating temperature is -40°C to +125°C, packaging style is 6-lead TSOT

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1.05MHz

:
0.85V/µs

:
3V to 50V

:
TSOT

:
6Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
15µV

:
350pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,491 In stock Need more?

1,491 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥960.88 ( ¥1,056.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥960.88 (¥1,056.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥614.46 (¥675.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥565.87 (¥622.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥517.28 (¥569.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥470.25 (¥517.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥442.04 (¥486.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥420.09 (¥462.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥393.45 (¥432.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --