You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4098-1BUJZ-R5
Operational Amplifier, Rail-to-Rail I/O, 1 Channels, 1.05 MHz, 0.85 V/µs, 3V to 50V, TSOT, 6 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4098-1BUJZ-R5
- Order Code:
- 4020239
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4098-1BUJZ-R5 Datasheet
Product Overview
- Wide power supply voltage range is +3V to +50V
- Supply current per channel is 165µA typical
- Input offset voltage is ±15µV typical
- Input offset voltage drift is ±0.1µV/°C typical
- Input voltage noise is 400nV p-p typical at (0.1Hz to 10Hz), 1/f noise corner is 6Hz typical
- Slew rate is 0.4V/µs typical, ±3KV HBM and ±1.25KV FICDM
- Low power supply current shutdown is 20µA maximum
- Input offset current is ±350pA typical, large signal voltage gain is 150dB typical
- PSRR is 145dB typical, input overdrive tolerant with no phase reversal
- Operating temperature is -40°C to +125°C, packaging style is 6-lead TSOT
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 1.05MHz
- :
- 0.85V/µs
- :
- 3V to 50V
- :
- TSOT
- :
- 6Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 15µV
- :
- 350pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
206 In stock Need more?
206 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,004.77 (¥1,105.25) | ( ) |
10+ | ¥614.46 (¥675.91) | ( ) |
25+ | ¥565.87 (¥622.46) | ( ) |
100+ | ¥517.28 (¥569.01) | ( ) |
250+ | ¥475.19 (¥522.71) | ( ) |
500+ | ¥446.38 (¥491.02) | ( ) |
1000+ | ¥417.56 (¥459.32) | ( ) |
2500+ | ¥392.41 (¥431.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.