You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4097-2BRZ
Operational Amplifier, 2 Channels, 130 kHz, 0.1 V/µs, 3V to 50V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4097-2BRZ
- Order Code:
- 4296547
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADA4097-2BRZ Datasheet
Product Overview
- Input offset voltage is ±20µV typical at (common-mode voltage (VCM) = 2.5V, TA = 25°C)
- Input bias current is ±0.1nA typical at (common-mode voltage (VCM) = 2.5V, TA = 25°C)
- Common-mode rejection ratio is 145dB typical at (VCM = -0.1V to +70V, TA = 25°C)
- Input voltage noise is 1000nV p-p typical at (frequency (f) = 0.1Hz to 10Hz, 5V, TA = 25°C)
- Slew rate is 0.1V/µs typical at (ΔVOUT = 4V, TA = 25°C)
- Gain bandwidth product is 130KHz typical at (5V supply, TA = 25°C)
- Supply current per channel is 32.5µA typical at (5V supply, TA = 25°C)
- PSRR is 145dB typ at (VSY = +3V to ±25V), 1% settling time is 70µs typ at (5V supply, TA = 25°C)
- Large signal voltage gain is 140dB typical at (delta output voltage (ΔVOUT) = 3.5V)
- Operating temperature range from -40°C to +125°C, 8-lead SOIC-N package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 130kHz
- :
- 0.1V/µs
- :
- 3V to 50V
- :
- NSOIC
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 20µV
- :
- 100pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
177 In stock Need more?
177 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,228.92 (¥1,351.81) | ( ) |
10+ | ¥844.89 (¥929.38) | ( ) |
25+ | ¥782.19 (¥860.41) | ( ) |
100+ | ¥719.49 (¥791.44) | ( ) |
300+ | ¥667.55 (¥734.31) | ( ) |
500+ | ¥630.45 (¥693.50) | ( ) |
1000+ | ¥599.65 (¥659.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.