You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4097-1BUJZ-R5
Operational Amplifier, 1 Channels, 130 kHz, 0.1 V/µs, 3V to 50V, TSOT, 6 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4097-1BUJZ-R5
- Order Code:
- 4020235
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4097-1BUJZ-R5 Datasheet
Product Overview
- Wide power supply voltage range: +3V to +50V (to ±25V for PSRR)
- Low power supply current: 32.5µA (typical) and input overdrive tolerant with no phase reversal
- Low input offset voltage: ±60µV max and low input offset voltage drift: ±1µV/°C max
- Low input voltage noise: 6Hz typical 1/f noise corner and 1000nV p-p typical at 0.1Hz to 10Hz
- GBP: 130KHz typical for fTEST = 250Hz and slew rate: 0.1V/µs typical at ΔVOUT = 4V
- Low power supply current shutdown: 20µA max and low input offset current: ±300pA max
- Large signal voltage gain: 120dB minimum for ΔVOUT = 3.5V
- CMRR: 120dB min at VCM = -0.1V to +70V and PSRR: 123dB min at VSY = +3V to ±25V
- 6 lead TSOT package
- Operating temperature range from -40 to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 130kHz
- :
- 0.1V/µs
- :
- 3V to 50V
- :
- TSOT
- :
- 6Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 20µV
- :
- 100pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
40 In stock
40 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available on 3/5/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
500 more will be available on 3/5/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥915.42 (¥1,006.96) | ( ) |
10+ | ¥647.38 (¥712.12) | ( ) |
25+ | ¥608.20 (¥669.02) | ( ) |
100+ | ¥569.01 (¥625.91) | ( ) |
250+ | ¥526.68 (¥579.35) | ( ) |
500+ | ¥443.61 (¥487.97) | ( ) |
1000+ | ¥433.42 (¥476.76) | ( ) |
2500+ | ¥423.23 (¥465.55) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.