You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4096-2ARMZ
Operational Amplifier, 2 Channels, 786 kHz, 0.4 V/µs, 3V to 30V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4096-2ARMZ
- Order Code:
- 4020229
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4096-2ARMZ Datasheet
Product Overview
- No phase reversal for input voltage upto ±32V beyond the power supply
- Supply current per amplifier is 60µA typ
- Gain bandwidth is 786kHz typ at (VIN = 5mV p-p, RL = 10Kohm, AV = 100)
- Unity-gain crossover (VSY = ±1.5V) is 800KHz typ, 550KHz typ, 465KHz typ
- Low offset voltage is 35µV typ at (VSY = ±1.5V, VCM = VSY/2, TA = 25°C)
- Large signal voltage gain is 120dB typical
- Slew rate is 0.4V/µ typ at (RL = 100Kohm, CL = 30pF)
- Settling time is 23.4µs typ at (to 0.1%, 10V step, VSY = ±15V, VCM = VSY/2, VO = 0.0V, TA = 25°C)
- Voltage noise is 0.7µV p-p typ at (0.1Hz to 10Hz), operating temperature is −40°C to +125°C
- Packaging style is 8-lead mini small outline package [MSOP]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 786kHz
- :
- 0.4V/µs
- :
- 3V to 30V
- :
- MSOP
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 35µV
- :
- 3000pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
85 In stock Need more?
85 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,095.69 (¥1,205.26) | ( ) |
10+ | ¥691.27 (¥760.40) | ( ) |
50+ | ¥621.52 (¥683.67) | ( ) |
100+ | ¥551.76 (¥606.94) | ( ) |
250+ | ¥507.87 (¥558.66) | ( ) |
500+ | ¥485.93 (¥534.52) | ( ) |
1000+ | ¥474.96 (¥522.46) | ( ) |
2500+ | ¥455.69 (¥501.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.