You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4092-4ARUZ

Operational Amplifier, 4 Channels, 1.4 MHz, 0.4 V/µs, 3V to 30V, TSSOP, 14 Pins

ANALOG DEVICES ADA4092-4ARUZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4092-4ARUZ
Order Code:
4020227
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4092-4ARUZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4092-4 quad is a micropower, single-supply, 1.4MHz bandwidth amplifier featuring rail-to-rail inputs and outputs. It is guaranteed to operate from a +3V to +30V single supply as well as from ±1.5V to ±15V dual supplies. This features a unique input stage that allows the input voltage to exceed either supply safely without any phase reversal or latch-up; this is called overvoltage protection (OVP). Applications for these amplifiers include portable telecommunications equipment, power supply control and protection, and interface for transducers with wide output ranges. Sensors requiring a rail-to-rail input amplifier include hall effect, piezoelectric, and resistive transducers. Application includes industrial process control, battery-powered instrumentation power supply control and protection, telecommunications, remote sensors, low voltage strain gauge amplifiers and DAC output amplifiers.
  • Single-supply operation range from 3V to 30V
  • Wide input voltage range, rail-to-rail output swing
  • Typical supply current per amplifier is 165µA (IO=0mA, VSY=±1.5V, VCM=0V, TA=25°C)
  • Typical gain bandwidth product is 1.2MHz (VSY=±1.5V, VCM=0V, TA=25°C)
  • High phase margin is 69°, typical slew rate is 0.4V/µs (RL=100Kohm, CL=30pF)
  • Offset voltage range from −1.5 to +1.5mV (VSY=±1.5V, VCM=0V, TA=25°C)
  • No phase reversal
  • Overvoltage protection (OVP), 25V above/below supply rails at ±5V
  • Temperature rating range from -40°C to +125°C
  • 14-lead thin shrink small outline package [TSSOP]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
1.4MHz

:
0.4V/µs

:
3V to 30V

:
TSSOP

:
14Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
200µV

:
-50nA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

276 In stock Need more?

276 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,607.17 ( ¥1,767.89  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 96+
  • 192+
  • 288+
  • 576+
  • 1056+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,607.17 (¥1,767.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,118.68 (¥1,230.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
96+ ¥855.28 (¥940.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
192+ ¥801.54 (¥881.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
288+ ¥774.43 (¥851.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
576+ ¥734.40 (¥807.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1056+ ¥705.54 (¥776.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --