You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4091-2ARZ-R7

Operational Amplifier, 2 Channels, 1.27 MHz, 0.46 V/µs, 3V to 30V, NSOIC, 8 Pins

ANALOG DEVICES ADA4091-2ARZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4091-2ARZ-R7
Order Code:
4020223
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4091-2ARZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4091-2 is a dual, micropower, single-supply, 1.2MHz bandwidth amplifier featuring rail-to-rail inputs and outputs. It is guaranteed to operate from a +3V to +30V single supply as well as from ±1.5V to ±15V dual supplies. It features a unique input stage that allows the input voltage to exceed either supply safely without any phase reversal or latch-up; this is called overvoltage protection (OVP). It is widely used in application such as industrial process control, battery-powered instrumentation, power supply control and protection, telecommunications, remote sensors, low voltage strain gage amplifiers, DAC output amplifiers etc.
  • Wide input voltage range
  • Rail-to-rail output swing
  • Supply current per amplifier is 165µA typ
  • Slew rate is 0.46V/μs typ at (RL = 100Kohm, CL = 30pF)
  • Low offset voltage is −40µV typ
  • Input bias current is −44nA typ
  • Common-mode rejection ratio is 100dB typ
  • Voltage noise is 0.8µV p-p typ at (0.1Hz to 10Hz)
  • Operating temperature is −40°C to +125°C
  • Package style is 8-lead standard small outline package [SOIC-N]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1.27MHz

:
0.46V/µs

:
3V to 30V

:
NSOIC

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
-35µV

:
-50nA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,020 In stock Need more?

2,020 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,206.98 ( ¥1,327.68  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,206.98 (¥1,327.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥984.39 (¥1,082.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥891.20 (¥980.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥761.83 (¥838.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥699.14 (¥769.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥660.94 (¥727.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥633.27 (¥696.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --