You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4084-2ACPZ-R7
Operational Amplifier, 2 Channels, 15.9 MHz, 4.6 V/µs, 3V to 30V, ± 1.5V to ± 15V, LFCSP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4084-2ACPZ-R7
- Order Code:
- 4020214
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4084-2ACPZ-R7 Datasheet
Product Overview
- Low power supply current is 0.625mA typ at (VSY = ±15V)
- Gain bandwidth is 15.9MHz typ at (VIN = 5mV p-p, RL = 10Kohm, AV = 100), (VSY = ±15V)
- Unity-gain crossover is 9.9MHz typ at (VIN = 5mV p-p, RL = 10Kohm, AV = 1)
- −3dB closed-loop bandwidth is 13.9MHz typ at ±15V, unity-gain stable
- Offset voltage range is 200µV at (VSY = 3V), (−40°C ≤ TA ≤ +125°C)
- Slew rate is 4.6V/µs typ at (VSY = ±15V), (RL = 2Kohm)
- Voltage noise density is 3.9nV/√Hz at (VSY = 3V), (f = 1kHz)
- Long-term offset voltage drift (10,000 hours) is 3µV typ
- Operating temperature range is −40°C to +125°C
- Packaging style is 8-lead lead frame chip scale package [LFCSP]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 15.9MHz
- :
- 4.6V/µs
- :
- 3V to 30V, ± 1.5V to ± 15V
- :
- LFCSP
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 100µV
- :
- 140nA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
1,087 In stock Need more?
1,087 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,591.02 (¥1,750.12) | ( ) |
10+ | ¥1,130.17 (¥1,243.19) | ( ) |
25+ | ¥1,011.04 (¥1,112.14) | ( ) |
100+ | ¥871.53 (¥958.68) | ( ) |
250+ | ¥802.56 (¥882.82) | ( ) |
500+ | ¥760.24 (¥836.26) | ( ) |
1500+ | ¥733.41 (¥806.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.