You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4084-1ARJZ-R2

Operational Amplifier, 1 Channels, 15.9 MHz, 4.6 V/µs, 3V to 30V, ± 1.5V to ± 15V, SOT-23, 5 Pins

ANALOG DEVICES ADA4084-1ARJZ-R2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4084-1ARJZ-R2
Order Code:
4020210
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4084-1ARJZ-R2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4084-1 is a single channel rail-to-rail, input/output, low power operational amplifier. This amplifier are well suited for single-supply applications requiring both ac and precision dc performance. The combination of wide bandwidth, low noise, and precision makes this amplifier useful in a wide variety of applications, including filters and instrumentation. This amplifier is widely used in application such as portable telecommunications equipment, power supply control and protection, battery-powered instrumentation, high-side and low-side sensing, power supply control and protection, telecommunications, digital-to-analog converter (DAC) output amplifiers, analog-to-digital converter (ADC) input buffers etc.
  • Low power supply current is 0.625mA typ at (VSY = ±15V)
  • Gain bandwidth is 15.9MHz typ at (VIN = 5mV p-p, RL = 10Kohm, AV = 100), (VSY = ±15V)
  • Unity-gain crossover is 9.9MHz typ at (VIN = 5mV p-p, RL = 10Kohm, AV = 1)
  • −3dB closed-loop bandwidth is 13.9MHz typ at ±15V, unity-gain stable
  • Offset voltage range is 130µV at (VSY = 3V), (−40°C ≤ TA ≤ +125°C)
  • Slew rate is 4.6V/µs typ at (VSY = ±15V), (RL = 2Kohm)
  • Voltage noise density is 3.9nV/√Hz at (VSY = 3V), (f = 1kHz)
  • Long-term offset voltage drift (10,000 hours) is 3µV typ
  • Operating temperature range is −40°C to +125°C
  • Packaging style is 5-lead small outline transistor package [SOT-23]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
15.9MHz

:
4.6V/µs

:
3V to 30V, ± 1.5V to ± 15V

:
SOT-23

:
5Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
70µV

:
140nA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,824 In stock Need more?

1,824 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,341.78 ( ¥1,475.96  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,341.78 (¥1,475.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥982.83 (¥1,081.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥869.97 (¥956.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥743.00 (¥817.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥678.73 (¥746.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥622.30 (¥684.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥594.49 (¥653.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --