You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4077-2ARZ-RL

Operational Amplifier, 2 Channels, 3.6 MHz, 1.2 V/µs, ± 2.5V to ± 15V, NSOIC, 8 Pins

ANALOG DEVICES ADA4077-2ARZ-RL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4077-2ARZ-RL
Order Code:
4020202
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4077-2ARZ-RL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

Dual ADA4077-2 high precision amplifier feature extremely low offset voltage and drift, and low input bias current, noise, and power consumption. Outputs are stable with capacitive loads of more than 1000pF with no external compensation. Applications for this amplifier include sensor signal conditioning (such as thermocouples, resistance temperature detectors (RTDs), strain gauges), process control front-end amplifiers, and precision diode power measurement in optical and wireless transmission systems. The ADA4077-2 is useful in line powered and portable instrumentation, precision filters, and voltage or current measurement and level setting. It is specified over the extended industrial temperature range from -40°C to +125°C for the most demanding operating environments. Applications include process control front-end amplifiers, optical network control circuits, instrumentation, precision sensors and controls, precision filters.
  • Unity gain stable, no phase reversal
  • Long-term offset voltage drift (10,000 hours): 0.5µV typical
  • Temperature hysteresis of 1µV typical
  • 8-lead SOIC narrow package, -40°C to +125°C temperature range
  • Typical input offset voltage of 15µV (VSY = ±5.0V, VCM = 0V, TA = 25°C)
  • Typical input offset voltage drift of 0.25µV/°C (VSY = ±5.0 V, VCM = 0 V, TA = 25°C)
  • Input bias current of 1nA max (VSY = ±5.0V, VCM = 0V, TA = 25°C)
  • Input offset current of 0.5nA max (VSY = ±5.0V, VCM = 0V, TA = 25°C)
  • Common-mode rejection ratio of 140dB at VCM = −3.8V to +3V
  • Power supply rejection ratio of 128dB at VS = ±2.5V to ±18V, slew rate of 1.2V/µs RL = 2Kohm

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3.6MHz

:
1.2V/µs

:
2.5V to 15V

:
NSOIC

:
8Pins

:
General Purpose

:
-

:
15µV

:
-400pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,401 In stock Need more?

1,401 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥855.86 ( ¥941.45  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥855.86 (¥941.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥627.00 (¥689.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥577.63 (¥635.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥528.25 (¥581.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥481.23 (¥529.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥451.44 (¥496.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥426.36 (¥469.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥395.63 (¥435.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --