You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4077-1ARMZ-R7

Operational Amplifier, 1 Channels, 3.9 MHz, 1.2 V/µs, 5V to 30V, ± 2.5V to ± 15V, MSOP, 8 Pins

ANALOG DEVICES ADA4077-1ARMZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4077-1ARMZ-R7
Order Code:
4296545
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADA4077-1ARMZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4077-1ARMZ-R7 is a single-channel amplifier. It features extremely low offset voltage and drift, and low input bias current, noise, and power consumption. Outputs are stable with capacitive loads of more than 1000pF with no external compensation. Applications for this amplifier include sensor signal conditioning (such as thermocouples, resistance temperature detectors (RTDs), strain gages), process control front-end amplifiers, and precision diode power measurement in optical and wireless transmission systems. This device is useful in line-powered and portable instrumentation, precision filters, and voltage or current measurement and level setting. It is used in applications such as process control front-end amplifiers, optical network control circuits, instrumentation, precision sensors and controls, and precision filters.
  • Offset voltage is 50µV typical at (VSY = ±5.0V, VCM = 0V, TA = 25°C)
  • Offset voltage drift is 0.5µV/°C typical at (VSY = ±5.0V, VCM = 0V, TA = 25°C)
  • Input bias current is -0.4nA typical at (VSY = ±5.0V, VCM = 0V, TA = 25°C)
  • Common-mode rejection ratio is 140dB typical at (VCM = -3.8V to +3V, TA = 25°C)
  • Power supply rejection ratio is 128dB typical at (VS = ±2.5V to ±18V, TA = 25°C)
  • Slew rate is 1.2V/µs typical at (RL = 2Kohm, VSY = ±5.0V, VCM = 0V, TA = 25°C)
  • Settling time to 0.1% is 3µs typical at (VIN = 1V step, RL = 2Kohm, AV = -1)
  • Gain bandwidth product is 3.9MHz typical at (VIN = 10mV p-p, RL = 2Kohm, AV = +100)
  • Supply current per amplifier is 400µA typical at (VSY = ±5.0V, VCM = 0V, TA = 25°C)
  • Operating temperature range from -40°C to +125°C, 8-lead MSOP package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
3.9MHz

:
1.2V/µs

:
5V to 30V, ± 2.5V to ± 15V

:
MSOP

:
8Pins

:
General Purpose

:
-

:
15µV

:
-400pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

969 In stock Need more?

969 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥603.49 ( ¥663.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥603.49 (¥663.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥388.74 (¥427.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥338.58 (¥372.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥288.42 (¥317.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥254.72 (¥280.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥238.77 (¥262.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥230.80 (¥253.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥222.83 (¥245.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --