You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4075-2ARZ

Operational Amplifier, 2 Channels, 6.5 MHz, 12 V/µs, ± 4.5V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES ADA4075-2ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4075-2ARZ
Order Code:
4020188
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4075-2ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4075-2 is a dual, high performance, low noise operational amplifier combining excellent dc and ac characteristics on the Analog Devices, Inc., iPolar® process. The iPolar process is an advanced bipolar technology implementing vertical junction isolation with lateral trench isolation. This allows for low noise performance amplifiers in smaller die size at faster speed and lower power. Its high slew rate, low distortion, and ultralow noise make the device ideal for high fidelity audio and high performance instrumentation applications. It is also especially useful for lower power demands, small enclosures, and high density applications. It is widely used in application such as precision instrumentation, professional audio, active filters, low noise amplifier front end, integrators etc.
  • Ultralow noise is 2.8nV/√Hz typ at 1kHz
  • Ultralow distortion is 0.0002% typ
  • Low supply current per amplifier is 1.8mA typ
  • Offset voltage is 0.2mV typ, input bias current is 30nA typ
  • Gain bandwidth is 6.5MHz typ at (RL = 1Mohm, CL = 35pF, AV = 1)
  • Slew rate is 12V/μs typ at (RL = 2Kohm, AV = 1)
  • Dual-supply operation is ±4.5V to ±18V
  • Unity-gain stable
  • Operating temperature is −40°C to +125°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
6.5MHz

:
12V/µs

:
4.5V to 18V

:
NSOIC

:
8Pins

:
General Purpose

:
-

:
200µV

:
30nA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

162 In stock Need more?

162 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥511.01 ( ¥562.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 2548+
  • 5096+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥511.01 (¥562.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥338.58 (¥372.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥247.67 (¥272.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥242.87 (¥267.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥238.06 (¥261.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥233.25 (¥256.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2548+ ¥202.51 (¥222.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5096+ ¥192.84 (¥212.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --