You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4075-2ACPZ-R7
Operational Amplifier, 2 Channels, 6.5 MHz, 12 V/µs, ± 4.5V to ± 18V, LFCSP-WD, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4075-2ACPZ-R7
- Order Code:
- 4020187
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4075-2ACPZ-R7 Datasheet
Product Overview
- Ultralow noise is 2.8nV/√Hz typ at 1kHz
- Ultralow distortion is 0.0002% typ
- Low supply current per amplifier is 1.8mA typ
- Offset voltage is 0.2mV typ, input bias current is 30nA typ
- Gain bandwidth is 6.5MHz typ at (RL = 1Mohm, CL = 35pF, AV = 1)
- Slew rate is 12V/μs typ at (RL = 2Kohm, AV = 1)
- Dual-supply operation is ±4.5V to ±18V
- Unity-gain stable
- Operating temperature is −40°C to +125°C
- Package style is 8-lead LFCSP-WD
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 6.5MHz
- :
- 12V/µs
- :
- 4.5V to 18V
- :
- LFCSP-WD
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 300µV
- :
- 30nA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
2,804 In stock Need more?
2,804 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥434.20 (¥477.62) | ( ) |
10+ | ¥283.72 (¥312.09) | ( ) |
25+ | ¥264.91 (¥291.40) | ( ) |
100+ | ¥246.10 (¥270.71) | ( ) |
250+ | ¥225.72 (¥248.29) | ( ) |
500+ | ¥214.75 (¥236.23) | ( ) |
3000+ | ¥192.81 (¥212.09) | ( ) |
6000+ | ¥183.40 (¥201.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.