You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4062-2ARZ

Operational Amplifier, 2 Channels, 1.4 MHz, 3.3 V/µs, ± 5V to ± 15V, NSOIC, 8 Pins

ANALOG DEVICES ADA4062-2ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4062-2ARZ
Order Code:
4020180
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4062-2ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4062-2 is a dual channel low power JFET-input opamp. It offer lower power, offset voltage, drift, and ultralow bias current. It is ideal for various applications, which including process controls, industrial and instrumentation equipment, active filtering, data conversion, buffering, and power control and monitoring, filters, industrial/process controls, body probe electronics, data acquisition, integrators, input buffering. With a low supply current of 165μA per amplifier, they are well suited for lower power application.
  • Low input bias current is 50pA maximum
  • Offset voltage is 2.5mV maximum
  • Offset voltage drift is 5μV/°C typical
  • Slew rate is 3.3V/μs typical, gain bandwidth is 1.4MHz at (RL = 10Kohm, AV = 1)
  • CMRR is 90dB typical, voltage noise is 1.5μV p-p at (f = 0.1Hz to 10Hz)
  • Low supply current is 165μA typical
  • High input impedance, unity-gain stable
  • Dual-supply operation is ±5V to ±15V
  • Operating temperature range is −40°C to +125°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1.4MHz

:
3.3V/µs

:
5V to 15V

:
NSOIC

:
8Pins

:
JFET

:
-

:
750µV

:
2pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

384 In stock Need more?

384 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥297.83 ( ¥327.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 2548+
  • 5096+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥297.83 (¥327.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥249.24 (¥274.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥240.63 (¥264.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥232.02 (¥255.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥223.40 (¥245.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥214.79 (¥236.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2548+ ¥206.18 (¥226.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5096+ ¥197.56 (¥217.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --