You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4051-1ARJZ-R7
Operational Amplifier, 1 Channels, 125 kHz, 0.06 V/µs, 1.8V to 5.5V, SOT-23, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4051-1ARJZ-R7
- Order Code:
- 4020174
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4051-1ARJZ-R7 Datasheet
Product Overview
- Rail-to-rail input/output, unity-gain stable
- Offset voltage is 17µV max (0V ≤ VCM ≤ 1.8V, VSY=1.8V, VCM=VSY/2V, TA=25°C, RL=100Kohm to GND)
- Offset voltage drift is 0.1µV/°C max (−40°C ≤ TA ≤ +125°C, VSY=1.8V, VCM=VSY/2V, TA=25°C)
- Input bias current is 50pA max (VSY=1.8V, VCM=VSY/2V, TA=25°C, RL=100Kohm to GND)
- Input offset current is 100pA max (VSY=1.8V, VCM=VSY/2V, TA=25°C, RL=100Kohm to GND)
- Input voltage range from 0 to 1.8V (-40°C ≤ TA ≤ +125°C, VSY=1.8V, VCM=VSY/2V, TA=25°C)
- Supply current per amplifier is 18µA max (VOUT=VSY/2, VSY=1.8V, VCM=VSY/2V, TA=25°C)
- 5-lead small outline transistor package [SOT-23]
- Temperature rating range from -40°C to +125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 125kHz
- :
- 0.06V/µs
- :
- 1.8V to 5.5V
- :
- SOT-23
- :
- 5Pins
- :
- Zero Drift
- :
- Rail - Rail Input / Output (RRIO)
- :
- 2µV
- :
- 20pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
7,547 In stock Need more?
7,547 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥365.23 (¥401.75) | ( ) |
10+ | ¥297.83 (¥327.61) | ( ) |
25+ | ¥280.59 (¥308.65) | ( ) |
100+ | ¥275.36 (¥302.90) | ( ) |
250+ | ¥272.75 (¥300.03) | ( ) |
500+ | ¥270.14 (¥297.15) | ( ) |
3000+ | ¥267.53 (¥294.28) | ( ) |
6000+ | ¥264.92 (¥291.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.