You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4004-4ARZ

Operational Amplifier, 4 Channels, 12 MHz, 2.7 V/µs, ± 5V to ± 15V, NSOIC, 14 Pins

ANALOG DEVICES ADA4004-4ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4004-4ARZ
Order Code:
4020171
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4004-4ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4004-4 is a precision amplifier designed on the high performance iPolar™ process, enabling improvements such as reduced noise and power consumption, increased speed and stability and smaller footprint size. Novel design techniques enable the ADA4004-4 to achieve low voltage noise density. Typical application includes precision instrumentation, filter blocks, microphone preamplifiers, industrial control, thermocouples and RTDs and reference buffers.
  • Very low voltage noise is 1.8nV/√Hz typ and 3.5pA/√Hz typ current noise density at VSY = ±5V
  • Low input bias current of 90nA maximum at VSY = ±5V
  • Offset voltage of 140µV maximum at VSY = ±5V
  • High gain of 120dB
  • Wide bandwidth of 12MHz at VSY = ±5V
  • 2.7 V/μs typical slew rate at VSY = ±5V
  • ±5V to ±15V operation
  • Phase margin of 48°
  • 14 lead NSOIC package
  • Operating temperature range from -40°C to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
12MHz

:
2.7V/µs

:
5V to 15V

:
NSOIC

:
14Pins

:
General Purpose

:
-

:
40µV

:
0.04µA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

44 In stock Need more?

44 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,250.93 ( ¥2,476.02  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 56+
  • 112+
  • 280+
  • 504+
  • 1008+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,250.93 (¥2,476.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,608.26 (¥1,769.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
56+ ¥1,442.10 (¥1,586.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
112+ ¥1,282.79 (¥1,411.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
280+ ¥1,190.21 (¥1,309.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
504+ ¥1,133.85 (¥1,247.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1008+ ¥1,111.59 (¥1,222.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --