You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4004-4ACPZ-R7
Operational Amplifier, Quad, 4 Channels, 12 MHz, 2.7 V/µs, ± 5V to ± 15V, LFCSP-WQ, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4004-4ACPZ-R7
- Order Code:
- 4218455
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ADA4004-4 Series
- Technical Datasheet:
- ADA4004-4ACPZ-R7 Datasheet
Product Range Selector (ADA4004-4 Series)
See all from this product rangeProduct Overview
- Low input bias current is 90nA maximum at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Offset voltage is 125µV maximum at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Open-loop gain is 1200V/mV typical at (VSY = ±15V, VCM = 0V, TA = 25°C)
- ±5V to ±15V operation, voltage noise density is 1.8nV/√Hz typical
- Common-mode rejection ratio is 113dB typical at (VCM = -12.5V to +12.5V)
- Offset voltage drift is 1μV/°C maximum at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Power supply rejection ratio is 118dB typical at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Supply current per amplifier is 2.2mA maximum at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Slew rate is 2.7V/μs typical at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Operating temperature is -40°C to +125°C, package style is 16-lead LFCSP
- WQ
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 12MHz
- :
- 2.7V/µs
- :
- 5V to 15V
- :
- LFCSP-WQ
- :
- 16Pins
- :
- General Purpose
- :
- -
- :
- 40µV
- :
- 0.04µA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- ADA4004-4 Series
- :
- -
Technical Documents (1)
595 In stock Need more?
595 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,591.02 (¥1,750.12) | ( ) |
10+ | ¥1,304.60 (¥1,435.06) | ( ) |
25+ | ¥1,161.92 (¥1,278.11) | ( ) |
100+ | ¥1,002.47 (¥1,102.72) | ( ) |
250+ | ¥925.24 (¥1,017.76) | ( ) |
500+ | ¥878.22 (¥966.04) | ( ) |
1500+ | ¥860.66 (¥946.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.