You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4004-1ARJZ-R7
Operational Amplifier, 1 Channels, 12 MHz, 2.7 V/µs, ± 5V to ± 15V, SOT-23, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4004-1ARJZ-R7
- Order Code:
- 4020163
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADA4004-1ARJZ-R7 Datasheet
Product Overview
- Low input bias current is 90nA maximum
- Offset voltage is 125µV maximum
- High gain is 120dB
- Wide bandwidth is 12MHz
- Operating voltage range is 5V to 15V
- Slew rate is 2.7V/μs at (RL = 2Kohm to ground)
- Voltage noise is 0.1μV p-p at (f = 0.1Hz to 10Hz)
- Common-mode rejection ratio is 111dB typ at (VCM = −3.0V to +3.0V)
- Operating temperature ranger is −40°C to +125°C
- Packaging style is 5-lead SOT-23
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 12MHz
- :
- 2.7V/µs
- :
- 5V to 15V
- :
- SOT-23
- :
- 5Pins
- :
- General Purpose
- :
- -
- :
- 40µV
- :
- 0.04µA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
2,780 In stock Need more?
2,780 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥785.32 (¥863.85) | ( ) |
10+ | ¥525.12 (¥577.63) | ( ) |
25+ | ¥457.71 (¥503.48) | ( ) |
100+ | ¥382.47 (¥420.72) | ( ) |
250+ | ¥344.85 (¥379.34) | ( ) |
500+ | ¥322.91 (¥355.20) | ( ) |
3000+ | ¥280.59 (¥308.65) | ( ) |
6000+ | ¥275.88 (¥303.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.