You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4001-2ARZ

Operational Amplifier, 2 Channels, 16.7 MHz, 25 V/µs, ± 4.5V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES ADA4001-2ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4001-2ARZ
Order Code:
4020161
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4001-2ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4001-2 is a dual channel JFET amplifier that features low input voltage noise and current noise, input bias current, and rail-to-rail output. The combination of low noise and low input bias current makes this amplifier especially suitable for high impedance sensor amplification. With low noise and fast settling times, the ADA4001-2 provides good accuracy for medical instruments, electronic measurement, and automated test equipment. Unlike many competitive amplifiers, the ADA4001-2 maintains fast settling performance even with substantial capacitive loads, and, unlike many older JFET amplifiers, the ADA4001-2 does not suffer from output phase reversal when input voltages exceed the maximum common-mode voltage range. Typical application includes instrumentation, medical instruments, multipole filters, precision current measurement, photodiode amplifiers and sensors.
  • Low TcVOs is ±5µV/°C typical
  • Low input bias current: 20pA typical at Vsy = ±15V
  • Low noise of 7.7nV/√Hz typical at f = 1KHz and 1.2µV rms at 20Hz to 20KHz
  • Low distortion: 0.000 06%
  • No phase reversal
  • Rail- to-rail output
  • Unity -gain stable
  • 110dB typ PSRR at VS = ±4.5V to ±18V
  • 8 lead NSOIC package
  • Operating temperature range from -40°C to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
16.7MHz

:
25V/µs

:
4.5V to 18V

:
NSOIC

:
8Pins

:
JFET

:
Rail - Rail Output (RRO)

:
500µV

:
20pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

354 In stock Need more?

354 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥733.59 ( ¥806.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 2548+
  • 5096+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥733.59 (¥806.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥495.33 (¥544.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥373.07 (¥410.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥353.48 (¥388.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥333.88 (¥367.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥322.91 (¥355.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2548+ ¥313.51 (¥344.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5096+ ¥305.02 (¥335.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --