You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADA4000-4ARZ
Operational Amplifier, 4 Channels, 5 MHz, 20 V/µs, ± 4V to ± 18V, NSOIC, 14 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4000-4ARZ
- Order Code:
- 4020159
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADA4000-4ARZ Datasheet
Product Overview
- ±4V to ±18V operation
- High slew rate: 20V/μs typ at VI = 10V, RL = 2Kohm
- Fast settling time and unity gain stable
- 5MHz gain bandwidth product
- Low offset voltage: 1.7mV maximum
- Bias current: 40pA maximum
- Common-mode voltage includes +VS
- 16 nV/√Hz typ voltage noise density and 0.01pA/√Hz typ current noise density
- 14 lead NSOIC package
- Operating temperature range from -40 to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 5MHz
- :
- 20V/µs
- :
- 4V to 18V
- :
- NSOIC
- :
- 14Pins
- :
- JFET
- :
- -
- :
- 200µV
- :
- 5pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
178 In stock Need more?
178 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 56+
- 112+
- 280+
- 504+
- 1008+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,275.95 (¥1,403.55) | ( ) |
10+ | ¥695.97 (¥765.57) | ( ) |
56+ | ¥662.27 (¥728.50) | ( ) |
112+ | ¥628.57 (¥691.43) | ( ) |
280+ | ¥617.60 (¥679.36) | ( ) |
504+ | ¥612.11 (¥673.32) | ( ) |
1008+ | ¥606.62 (¥667.28) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.