You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADA4000-1ARZ

Operational Amplifier, 1 Channels, 5 MHz, 20 V/µs, ± 4V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES ADA4000-1ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4000-1ARZ
Order Code:
4020151
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADA4000-1ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADA4000-1 is a junction field effect transistor (JFET) input operational amplifier featuring precision, very low bias current, and low power. Combining high input impedance, low input bias current, wide bandwidth, fast slew rate, and fast settling time, the device are ideal amplifier for driving analogue-to-digital inputs and buffering digital-to-analogue converter outputs. The input common-mode voltage includes the positive power supply, which makes the device an excellent choice for high-side signal conditioning. It is widely used in application such as reference gain/buffers, level shift/driving, active filters, power line monitoring/control, current/voltage sense or monitoring, data acquisition, sample-and-hold circuits, integrators etc.
  • High slew rate is 20V/μs
  • Fast settling time, unity gain stable
  • Low offset voltage is 1.70mV maximum
  • Bias current is 40pA maximum
  • Operating voltage range is ±4V to ±18V
  • Low voltage noise is 16nV/Hz
  • Common-mode voltage includes +VS
  • Wide bandwidth is 5MHz
  • Operating temperature range is −40°C to +125°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
5MHz

:
20V/µs

:
4V to 18V

:
NSOIC

:
8Pins

:
JFET

:
-

:
200µV

:
5pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

333 In stock Need more?

333 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥457.71 ( ¥503.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 2548+
  • 5096+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥457.71 (¥503.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥332.31 (¥365.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥242.97 (¥267.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥234.35 (¥257.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥225.72 (¥248.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥211.62 (¥232.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2548+ ¥186.54 (¥205.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5096+ ¥184.97 (¥203.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --