You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD977CRZ
Analogue to Digital Converter, 16 bit, 100 kSPS, Single Ended, Serial, SPI, Single, 4.75 V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD977CRZ
- Order Code:
- 4017210
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AD977CRZ Datasheet
Product Range Selector (Single 16-Bit SAR ADCs)
See all from this product rangeProduct Overview
- Throughput rate is 100kSPS
- On-chip clock
- Min S/(N+D) is 83dB
- Power dissipation is 100mW Max
- Power-down mode is 50W
- Unipolar range is 0 V–10V, 0V–5V and 0V–4V
- Bipolar range is 10V, 5V and 3.3V
- High speed serial interface, on-chip clock
- Total harmonic distortion is -90dB max
- Operating temperature is –40°C to +85°C, Package style is 20-lead wide body (SOIC)
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- 100kSPS
- :
- Single Ended
- :
- Serial, SPI
- :
- Single
- :
- 4.75V
- :
- 5.25V
- :
- WSOIC
- :
- 20Pins
- :
- -40°C
- :
- 85°C
- :
- Single 16-Bit SAR ADCs
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥8,547.31 (¥9,402.04) |
10+ | ¥6,631.13 (¥7,294.24) |
25+ | ¥6,220.36 (¥6,842.40) |
100+ | ¥6,032.56 (¥6,635.82) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.