You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD96685BRZ
Analogue Comparator, High Speed, 1 Channels, 2.5 ns, 5V, -5.2V, SOIC, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD96685BRZ
- Order Code:
- 4022554
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD96685BRZ Datasheet
Product Overview
- Fast propagation delay is 2.5ns typical
- Power supplies are +5V, -5.2V
- Input offset voltage is 1mV typical at
- Input offset current is 0.1µA typical
- Input bias current is 7µA typical
- Common-mode rejection ratio is 90dB typical
- Power supply rejection ratio is 70dB typical
- Operating temperature is -25°C to +85°C
- Package style is 16-lead SOIC
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 1Channels
- :
- 2.5ns
- :
- 5V, -5.2V
- :
- SOIC
- :
- 16Pins
- :
- Open Emitter
- :
- Dual Supply
- :
- Surface Mount
- :
- -25°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
115 In stock Need more?
115 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 48+
- 144+
- 288+
- 528+
- 1008+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,926.46 (¥2,119.11) | ( ) |
10+ | ¥1,536.15 (¥1,689.77) | ( ) |
48+ | ¥1,373.13 (¥1,510.44) | ( ) |
144+ | ¥1,103.52 (¥1,213.87) | ( ) |
288+ | ¥1,050.23 (¥1,155.25) | ( ) |
528+ | ¥1,022.01 (¥1,124.21) | ( ) |
1008+ | ¥1,012.34 (¥1,113.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.