You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD9223ARSZ
Analogue to Digital Converter, 12 bit, 3 MSPS, Differential, Single Ended, Parallel, Single
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD9223ARSZ
- Order Code:
- 4017033
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Single 12-bit Pipelined ADCs
- Technical Datasheet:
- AD9223ARSZ Datasheet
Product Range Selector (Single 12-bit Pipelined ADCs)
See all from this product rangeProduct Overview
- Complete on-chip sample-and-hold amplifier and voltage reference
- Out-of-range indicator, straight binary output data
- Flexible sampling rates, low power and single supply
- Excellent DC performance over temperature, flexible analogue input range
- Excellent AC performance and low noise
- Maximum conversion rate is 3MHz min at AVDD=5V, DVDD=5V, VREF=2.5V, VINB=2.5V
- Integral nonlinearity (INL) is ±0.5LSB typ at AVDD=5V, DVDD=5V, VREF=2.5V, VINB=2.5V
- Temperature drift-zero error is ±2ppm/°C typ at AVDD=5V, DVDD=5V, VREF=2.5V, VINB=2.5V
- 28-lead SSOP package
- Temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- 3MSPS
- :
- Differential, Single Ended
- :
- Parallel
- :
- Single
- :
- 2.7V
- :
- 5.25V
- :
- SSOP
- :
- 28Pins
- :
- -40°C
- :
- 85°C
- :
- Single 12-bit Pipelined ADCs
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
32 In stock
32 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
94 more will be available on 8/1/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/6/25
94 more will be available on 8/1/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 47+
- 141+
- 282+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,830.56 (¥4,213.62) |
10+ | ¥3,471.98 (¥3,819.18) |
47+ | ¥3,292.68 (¥3,621.95) |
141+ | ¥3,113.38 (¥3,424.72) |
282+ | ¥2,934.08 (¥3,227.49) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.