You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8694WARUZ

Operational Amplifier, 4 Channels, 10 MHz, 5 V/µs, 2.7V to 6V, TSSOP, 14 Pins

ANALOG DEVICES AD8694WARUZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8694WARUZ
Order Code:
4020146
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8694WARUZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8694 is a low cost, quad channel, rail-to-rail output, single-supply amplifier. It features low offset and input voltages, low current noise, and wide signal bandwidth. The combination of low offset, low noise, very low input bias currents, and high speed make this amplifier useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from this combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion of this device. Applications for this amplifier include power amplifier (PA) controls, laser diode control loops, portable and loop-powered instrumentation, audio amplification for portable devices, and ASIC input and output amplifiers. It is widely used in application such as battery-powered instrumentation, medical instruments, multipole filters, sensors etc.
  • Offset voltage is 0.4mV typ
  • Low offset voltage drift is 1.3µV/°C typ
  • Input bias current is 0.2pA typ
  • Voltage noise density is 8nV/√Hz typ
  • Total harmonic distortion + noise is 0.003% typ at (G = 1, RL = 600 ohm, f = 1kHz, VO = 250mV p-p)
  • Gain bandwidth is 10MHz typ
  • Single-supply operation is 2.7V to 6V, unity-gain stable
  • Supply current/amplifier is 0.85mA typ
  • Operating temperature is −40°C to +125°C, qualified for automotive application
  • Packaging style is 14-lead TSSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
10MHz

:
5V/µs

:
2.7V to 6V

:
TSSOP

:
14Pins

:
CMOS

:
Rail - Rail Output (RRO)

:
400µV

:
0.2pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

287 In stock Need more?

287 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥848.02 ( ¥932.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 96+
  • 192+
  • 288+
  • 576+
  • 2592+
  • 5088+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥848.02 (¥932.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥523.55 (¥575.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
96+ ¥427.93 (¥470.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
192+ ¥418.09 (¥459.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
288+ ¥378.11 (¥415.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
576+ ¥353.73 (¥389.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2592+ ¥311.90 (¥343.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5088+ ¥303.13 (¥333.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --