You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8694ARUZ
Operational Amplifier, 4 Channels, 10 MHz, 5 V/µs, 2.7V to 6V, TSSOP, 14 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8694ARUZ
- Order Code:
- 4020141
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AD8694ARUZ Datasheet
Product Overview
- Offset voltage is 0.4mV typ
- Low offset voltage drift is 1.3µV/°C typ
- Input bias current is 0.2pA typ
- Voltage noise density is 8nV/√Hz typ
- Total harmonic distortion + noise is 0.003% typ at (G = 1, RL = 600 ohm, f = 1kHz, VO = 250mV p-p)
- Gain bandwidth is 10MHz typ
- Single-supply operation is 2.7V to 6V, unity-gain stable
- Supply current/amplifier is 0.85mA typ
- Operating temperature is −40°C to +125°C
- Packaging style is 14-lead TSSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 10MHz
- :
- 5V/µs
- :
- 2.7V to 6V
- :
- TSSOP
- :
- 14Pins
- :
- CMOS
- :
- Rail - Rail Output (RRO)
- :
- 400µV
- :
- 0.2pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
657 In stock Need more?
657 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 96+
- 192+
- 288+
- 576+
- 2592+
- 5088+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥562.74 (¥619.01) | ( ) |
10+ | ¥415.39 (¥456.93) | ( ) |
96+ | ¥308.80 (¥339.68) | ( ) |
192+ | ¥298.61 (¥328.47) | ( ) |
288+ | ¥288.42 (¥317.26) | ( ) |
576+ | ¥272.09 (¥299.30) | ( ) |
2592+ | ¥255.75 (¥281.33) | ( ) |
5088+ | ¥254.57 (¥280.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.