You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8691WAUJZ-R7

Operational Amplifier, 1 Channels, 10 MHz, 5 V/µs, 2.7V to 6V, TSOT, 5 Pins

ANALOG DEVICES AD8691WAUJZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8691WAUJZ-R7
Order Code:
4204941
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8691WAUJZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8691 is a low cost, single rail-to-rail output, single-supply amplifier features low offset and input voltages, low current noise, and wide signal bandwidth. The combination of low offset, low noise, very low input bias currents, and high speed make this amplifier useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from this combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion of these devices. Applications for this amplifier include power amplifier (PA) controls, laser diode control loops, portable and loop-powered instrumentation, audio amplification for portable devices, and ASIC input and output amplifiers. Application includes photodiode amplification, battery-powered instrumentation, medical instruments, multipole filters, sensors, and portable audio devices.
  • 0.4mV typical offset voltage (VCM = -0.3 to +1.6V, VS = 2.7 V, VCM = VS/2, TA = 25°C)
  • 1pA maximum input bias current (VSY = 5 V, VCM = VSY/2, TA = 25°C)
  • 8nV/√Hz low noise, 0.0006% low distortion
  • 10MHz typical gain bandwidth product (VS = 2.7V, VCM = VS/2, TA = 25°C)
  • Unity-gain stable, qualified for automotive applications
  • Input voltage range from -0.3 to +1.6V (VS = 2.7V, VCM = VS/2, TA = 25°C)
  • 5pF typical common-mode input capacitance (VS = 2.7V, VCM = VS/2, TA = 25°C)
  • 95dB typical power supply rejection ratio (VS = 2.7V, VCM = VS/2, TA = 25°C)
  • 5V/µs typical slew rate (VS = 2.7V, VCM = VS/2, TA = 25°C)
  • 5 lead TSOT package, operating temperature range from -40°C to +125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
10MHz

:
5V/µs

:
2.7V to 6V

:
TSOT

:
5Pins

:
CMOS

:
Rail - Rail Output (RRO)

:
400µV

:
0.2pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,634 In stock Need more?

2,634 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥340.15 ( ¥374.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥340.15 (¥374.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥227.29 (¥250.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥212.40 (¥233.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥197.51 (¥217.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥183.40 (¥201.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥172.43 (¥189.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥159.28 (¥175.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥152.71 (¥167.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --