You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8676BRZ

Operational Amplifier, 2 Channels, 10 MHz, 2.5 V/µs, ± 5V to ± 18V, NSOIC, 8 Pins

ANALOG DEVICES AD8676BRZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8676BRZ
Order Code:
4020123
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8676BRZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8676 is a precision operational amplifier. It offers ultralow offset, drift, and voltage noise combined with very low input bias currents over the full operating temperature range. This amplifier features a rail-to-rail output like that of the OP184, but with wide bandwidth and even lower voltage noise, combined with the precision and low power consumption like that of the industry-standard OP07 amplifier. Unlike other low noise, rail-to-rail opamps, this amplifier has very low input bias current and low input current noise. It is widely used in application such as precision instrumentation, PLL filters, laser diode control loops, strain gauge amplifiers, medical instrumentation, thermocouple amplifiers etc.
  • Very low voltage noise is 2.8nV/√Hz at 1kHz
  • Rail-to-rail output swing
  • Low input bias current is 2nA maximum
  • Very low offset voltage is 60μV max
  • Low input offset drift is 0.6μV/°C maximum
  • Very high gain is 120dB, slew rate is 2.5V/μs at (RL =10Kohm)
  • Wide bandwidth is 10MHz typical
  • Operating voltage range is ±5V to ±18V
  • Operating temperature is −40°C to +125°C
  • Package style is 8-lead standard small outline package [SOIC-N]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
10MHz

:
2.5V/µs

:
5V to 18V

:
NSOIC

:
8Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
12µV

:
2000pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

237 In stock

98 more will be available on 2/18/25
98 more will be available on 4/8/25

Reserving future stock
237 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,155.25 ( ¥1,270.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 1078+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,155.25 (¥1,270.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥902.88 (¥993.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥619.17 (¥681.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥601.93 (¥662.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥584.68 (¥643.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥554.90 (¥610.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1078+ ¥534.52 (¥587.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --