You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8676ARZ
Operational Amplifier, Dual, 2 Channels, 10 MHz, 2.5 V/µs, ± 5V to ± 18V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8676ARZ
- Order Code:
- 4020118
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AD8676
- Technical Datasheet:
- AD8676ARZ Datasheet
Product Range Selector (AD8676)
See all from this product rangeProduct Overview
- Very low voltage noise is 2.8nV/√Hz at 1KHz
- Rail-to-rail output swing
- Low input bias current is 2nA maximum
- Very low offset voltage is 100μV max
- Low input offset drift is 0.6μV/°C maximum
- Very high gain is 120dB, slew rate is 2.5V/μs at (RL =10Kohm)
- Wide bandwidth is 10MHz typical
- Operating voltage range is ±5V to ±18V
- Operating temperature is −40°C to +125°C
- Package style is 8-lead standard small outline package [SOIC-N]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 10MHz
- :
- 2.5V/µs
- :
- 5V to 18V
- :
- SOIC
- :
- 8Pins
- :
- Precision
- :
- Rail - Rail Output (RRO)
- :
- 100µV
- :
- 2000pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- AD8676
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
206 In stock Need more?
206 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 98+
- 196+
- 294+
- 588+
- 1078+
- 2548+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥923.26 (¥1,015.59) | ( ) |
10+ | ¥647.38 (¥712.12) | ( ) |
98+ | ¥495.33 (¥544.86) | ( ) |
196+ | ¥480.44 (¥528.48) | ( ) |
294+ | ¥465.55 (¥512.11) | ( ) |
588+ | ¥442.04 (¥486.24) | ( ) |
1078+ | ¥430.01 (¥473.01) | ( ) |
2548+ | ¥417.97 (¥459.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.