You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8671ARMZ

Operational Amplifier, 1 Channels, 10 MHz, 4 V/µs, ± 5V to ± 15V, MSOP, 8 Pins

ANALOG DEVICES AD8671ARMZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8671ARMZ
Order Code:
4020096
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8671ARMZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8671 is single, very high precision amplifier featuring very low noise, very low offset voltage and drift, low input bias current, 10MHz bandwidth, and low power consumption. Outputs are stable with capacitive loads of over 1000pF. Supply current is less than 3mA per amplifier at 30V. The device’s combination of ultralow noise, high precision, speed and stability is unmatched. Applications for this amplifier includes high quality PLL filters, precision filters, medical and analytical instrumentation, precision power supply controls, ATE, data acquisition, and precision controls as well as professional quality audio.
  • Unity-gain stable, no phase reversal
  • Offset voltage of 75µV maximum (VS = ±5.0V, VCM = 0V, TA = 25°C)
  • Input bias current of +12nA maximum (VS = ±5.0V, VCM = 0V, TA = 25°C)
  • Input offset current of +12nA maximum ( VS = ±5.0V, VCM = 0V, TA = 25°C)
  • Common-mode rejection ratio of 120dB typical at VCM = –2.5V to +2.5V (VS=±5.0V, VCM=0V, TA=25°C)
  • Slew rate of 4V/µs typ at RL = 2Kohm (VS = ±5.0V, VCM = 0V, TA = 25°C)
  • 10MHz gain bandwidth product, 2.8nV/√Hz voltage noise density at f=1KHz (VS=±5V, VCM=0V, TA=25°C)
  • Supply current/amplifier is 3mA typ at VO = 0 V (VS = ±5.0V, VCM = 0V, TA = 25°C)
  • Large signal voltage gain of 6000V/mV typ at RL = 2Kohm (VO= –3V to +3V VS=±5.0V, VCM=0V, TA=25°C)
  • Temperature range from -40°C to +125°C, 8-lead MSOP package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
10MHz

:
4V/µs

:
5V to 15V

:
MSOP

:
8Pins

:
General Purpose

:
-

:
20µV

:
3000pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

108 In stock Need more?

108 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥855.86 ( ¥941.45  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥855.86 (¥941.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥500.04 (¥550.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥458.50 (¥504.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥416.96 (¥458.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥349.56 (¥384.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥335.18 (¥368.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥327.99 (¥360.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥320.80 (¥352.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --