You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8669ARUZ

Operational Amplifier, Quad, 4 Channels, 540 kHz, 0.3 V/µs, 5V to 16V, ± 2.5V to ± 8V, TSSOP

ANALOG DEVICES AD8669ARUZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8669ARUZ
Order Code:
4296538
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AD8669ARUZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8669ARUZ is a rail-to-rail output amplifier that uses the Analog Devices, Inc., patented DigiTrim® trimming technique to achieve low offset voltage. It features an extended operating range with supply voltages upto 16V. It also features low input bias current, low input offset voltage, and low current noise. The combination of low offset, very low input bias current, and a wide supply range make this amplifier useful in a wide variety of applications usually associated with higher-priced JFET amplifiers. Systems using high-impedance sensors, such as photodiodes, benefit from the combination of low input bias current, low noise, low offset, and wide bandwidth. It is used in applications such as sensor front ends, trans-impedance amplifiers, electrometer applications, photodiode amplification, low-power ADC drivers, medical diagnostic instruments, pH and ORP meters and probes, DAC or REF buffers.
  • Offset voltage is 30µV typical at (VCM = VSY/2, VSY = 5V, VCM = VSY/2, TA = 25°C)
  • Input bias current is 0.3pA typical at (VSY = 5V, VCM = VSY/2, TA = 25°C)
  • Common-mode rejection ratio is 100dB typical at (VCM = 0.2V to 3.0V, TA = 25°C)
  • Large signal voltage gain is 140dB typical at (RL = 100Kohm, VOUT = 0.5V to 4.5V)
  • Supply current per amplifier is 210μA typical at (VOUT = VSY/2, VSY = 5V, VCM = VSY/2, TA = 25°C)
  • Slew rate is 0.26V/µs typical at (RL = 2Kohm, VSY = 5.0V, VCM = VSY/2, TA = 25°C)
  • Gain bandwidth product is 520KHz typical at (CL = 20pF, VSY = 5.0V, VCM = VSY/2, TA = 25°C)
  • Voltage noise density is 23nV/√Hz typical at (f = 1KHz, VSY = 5.0V, VCM = VSY/2, TA = 25°C)
  • Large signal voltage gain is 140dB typical at (RL = 100Kohm, VOUT = 0.5V to 4.5V)
  • Operating temperature range from -40°C to +125°C, 14-lead TSSOP package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
540kHz

:
0.3V/µs

:
5V to 16V, ± 2.5V to ± 8V

:
TSSOP

:
14Pins

:
CMOS

:
Rail - Rail Output (RRO)

:
40µV

:
0.3pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 3/4/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,261.84 ( ¥1,388.02  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 96+
  • 192+
  • 288+
  • 576+
  • 1056+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,261.84 (¥1,388.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥980.42 (¥1,078.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
96+ ¥723.04 (¥795.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
192+ ¥710.08 (¥781.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
288+ ¥697.11 (¥766.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
576+ ¥684.14 (¥752.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1056+ ¥671.17 (¥738.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --