You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES AD8668WARUZ-R7
Operational Amplifier, 4 Channels, 4 MHz, 3.5 V/µs, 5V to 16V, TSSOP, 14 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- AD8668WARUZ-R7
- Order Code:
- 4296537RL
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AD8668WARUZ-R7 Datasheet
Product Overview
- Rail-to-rail output, unity-gain stable, qualified for automotive application
- Single-supply operation from 5V to 16V, dual-supply operation from ±2.5V to ±8V
- Offset voltage is 0.7mV typical at (VDD = 5.0V, VCM = VDD/2, TA = 25°C)
- Input bias current is 0.2pA typical at (VDD = 5.0V, VCM = VDD/2, TA = 25°C)
- Common-mode rejection ratio is 100dB typical at (VCM = -0.1V to +3.0V)
- Supply current per amplifier is 1.1mA typical at (VDD = 5.0V, VCM = VDD/2, TA = 25°C)
- Slew rate is 3.5V/μs typical at (RL = 2Kohm, VDD = 5.0V, VCM = VDD/2, TA = 25°C)
- Gain bandwidth product is 4MHz typical at (VDD = 5.0V, VCM = VDD/2, TA = 25°C)
- Voltage noise density is 10nV/√Hz typical at (VDD = 5.0V, VCM = VDD/2, TA = 25°C)
- Operating temperature range from -40°C to +125°C, 14-lead TSSOP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 4MHz
- :
- 3.5V/µs
- :
- 5V to 16V
- :
- TSSOP
- :
- 14Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 600µV
- :
- 0.2pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
Technical Documents (1)
500 In stock Need more?
500 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.