You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8667ARZ

Operational Amplifier, 2 Channels, 600 kHz, 0.3 V/µs, 5V to 16V, ± 2.5V to ± 8V, NSOIC, 8 Pins

ANALOG DEVICES AD8667ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8667ARZ
Order Code:
4020088
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8667ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8667 is a rail-to-rail output amplifier that use the Analog Devices, Inc., patented DigiTrim® trimming technique to achieve low offset voltage. The combination of low offset, very low input bias current, and a wide supply range makes this amplifier useful in a wide variety of applications usually associated with higher priced JFET amplifiers. Systems using high impedance sensors, such as photodiodes, benefit from the combination of low input bias current, low noise, low offset, and wide bandwidth. The rail-to-rail outputs provide increased dynamic range to drive low frequency data converters. It is widely used in application such as sensor front ends, trans impedance amplifiers, electrometer applications, photodiode amplification, low power ADC drivers, medical diagnostic instruments, pH and ORP meters and probes, DAC or REF buffers.
  • Low offset voltage is 175μV maximum at VSY = 5V
  • Low supply current per amplifier is 275μA maximum
  • Single-supply operation is 5V to 16V
  • Voltage noise density is 23nV/√Hz typ at (f = 1kHz)
  • Supply current per amplifier is 210μA typ at (VOUT = VSY/2)
  • Slew rate is 0.26V/µs typ at (RL = 2Kohm)
  • Gain bandwidth is 520kHz at (CL = 20pF)
  • Offset voltage drift is 1.5µV/°C typ at (−40°C TA +125°C)
  • Operating temperature range is −40°C to +125°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
600kHz

:
0.3V/µs

:
5V to 16V, ± 2.5V to ± 8V

:
NSOIC

:
8Pins

:
CMOS

:
Rail - Rail Output (RRO)

:
40µV

:
0.3pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

101 In stock Need more?

101 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥612.90 ( ¥674.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 196+
  • 294+
  • 588+
  • 1078+
  • 2548+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥612.90 (¥674.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥448.31 (¥493.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥442.50 (¥486.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
196+ ¥436.68 (¥480.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥430.87 (¥473.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥425.05 (¥467.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1078+ ¥421.74 (¥463.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2548+ ¥420.08 (¥462.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --