You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8666WARZ-R7

Operational Amplifier, 2 Channels, 4 MHz, 3.5 V/µs, 5V to 16V, ± 2.5V to ± 8V, NSOIC, 8 Pins

ANALOG DEVICES AD8666WARZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8666WARZ-R7
Order Code:
4020085
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8666WARZ-R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8666 is a single supply, rail-to-rail output amplifier with low noise performance featuring an extended operating range with supply voltages upto 16V. It also feature low input bias currents, wide signal bandwidth, and low input voltage and current noise. Systems using high impedance sensors, such as photo diodes, benefit from the combination of low input bias current, low noise, and low offset and bandwidth. The wide operating voltage range matches high performance ADCs and DACs. Audio applications and medical monitoring equipment can take advantage of the high input impedance, low voltage and current noise, wide bandwidth, and the lack of popcorn noise found in many other low input bias current amplifiers. It is widely used in application such as sensor amplification, reference buffers, medical equipment, physiological measurements, signal filters and conditioning, consumer audio, photodiode amplification, ADC driver and level shifting circuits.
  • Offset voltage is 2.5mV max, qualified for automotive application
  • Low input bias current is 1pA max
  • Single-supply operation is 5V to 16V
  • Dual-supply operation is ±2.5V to ±8V
  • Low noise is 8nV/√Hz at 10kHz
  • Wide bandwidth is 4MHz
  • Unity-gain stable, slew rate is 3.5V/μs at (RL = 2Kohm)
  • Operating temperature is −40°C to +125°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
4MHz

:
3.5V/µs

:
5V to 16V, ± 2.5V to ± 8V

:
NSOIC

:
8Pins

:
CMOS

:
Rail - Rail Output (RRO)

:
600µV

:
0.2pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

474 In stock Need more?

474 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥493.77 ( ¥543.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥493.77 (¥543.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥434.20 (¥477.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥405.43 (¥445.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥376.66 (¥414.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥335.44 (¥368.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥324.80 (¥357.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥314.15 (¥345.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥308.39 (¥339.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --