You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8665ARZ-REEL7

Operational Amplifier, 1 Channels, 4 MHz, 3.5 V/µs, 5V to 16V, NSOIC, 8 Pins

ANALOG DEVICES AD8665ARZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8665ARZ-REEL7
Order Code:
4296536
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AD8665ARZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8665ARZ-REEL7 is a single-supply, rail-to-rail output amplifier with low noise performance featuring an extended operating range with supply voltages upto 16V. It also features low input bias currents, wide signal bandwidth, and low input voltage and current noise. The combination of low offsets, very low input bias currents, and wide supply range make this amplifier useful in a wide variety of cost-sensitive applications normally associated with much higher-priced JFET amplifiers. Systems using high-impedance sensors, such as photodiodes, benefit from the combination of low input bias current, low noise, and low offset and bandwidth. The wide operating voltage range matches high-performance ADCs and DACs. It is used in applications such as sensor amplification, reference buffers, medical equipment, physiological measurements, signal filters and conditioning, consumer audio, photodiode amplification, ADC driver, and level-shifting circuits.
  • Rail-to-rail output, unity-gain stable
  • Offset voltage is 0.7mV typical at (VCM = 2.5V, VDD = 5V, VCM = VDD/2, TA = 25°C)
  • Input bias current is 0.2pA typical at (VDD = 5V, VCM = VDD/2, TA = 25°C)
  • Common-mode rejection ratio is 100dB typical at (VCM = -0.1V to +3.0V)
  • Supply current per amplifier is 1.1mA typical at (VDD = 5V, VCM = VDD/2, TA = 25°C)
  • Slew rate is 3.5V/μs typical at (RL = 2Kohm, VDD = 5V, VCM = VDD/2, TA = 25°C)
  • Gain bandwidth product is 4MHz typical at (VDD = 5V, VCM = VDD/2, TA = 25°C)
  • Voltage noise density is 10nV/√Hz typical at (f = 1KHz, VDD = 5V, VCM = VDD/2, TA = 25°C)
  • Large-signal voltage gain is 145V/mV typical at (RL = 2Kohm, VO = 0.5V to 4.5V )
  • Operating temperature range from -40°C to +125°C, 8-lead SOIC-N package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
4MHz

:
3.5V/µs

:
5V to 16V

:
NSOIC

:
8Pins

:
CMOS

:
Rail - Rail Output (RRO)

:
600µV

:
0.2pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

354 In stock Need more?

354 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥453.01 ( ¥498.31  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥453.01 (¥498.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥373.07 (¥410.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥340.94 (¥375.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥308.80 (¥339.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥277.45 (¥305.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥245.21 (¥269.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥229.09 (¥252.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥212.97 (¥234.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --