You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD8664ARZ

Operational Amplifier, 4 Channels, 4 MHz, 3.5 V/µs, 5V to 16V, NSOIC, 14 Pins

ANALOG DEVICES AD8664ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8664ARZ
Order Code:
4020075
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD8664ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD8664ARZ is a rail-to-rail output, single-supply amplifier that use the Analog Devices, Inc., patented DigiTrim ® trimming technique to achieve low offset voltage. The AD8664 features extended operating ranges, with supply voltages up to 16V. It also features low input bias current, wide signal bandwidth, and low input voltage and current noise. The combination of low offset, very low input bias current, and a wide supply range makes these amplifiers useful in a wide variety of applications usually associated with higher priced JFET amplifiers. Systems using high impedance sensors, such as photodiodes, benefit from the combination of low input bias current, low noise, low offset, and wide bandwidth. Typical application includes sensors, medical equipment, consumer audio, photodiode amplification and ADC drivers.
  • Low offset voltage is 1200µV maximum at VS = 5V
  • Low input bias current: 1pA maximum
  • Single supply range from 5V to 16V
  • Low noise: 10nV/√ Hz
  • Gain bandwidth product is 4MHz
  • Unity gain stable
  • 3.5V/µs typical slew rate
  • 1.15mA/amplifier supply current and 9µV/°C max offset voltage drift at -40°C TA +125°C
  • 14-lead SOIC-N package
  • Operating temperature range from -40°C to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
4MHz

:
3.5V/µs

:
5V to 16V

:
NSOIC

:
14Pins

:
CMOS

:
Rail - Rail Output (RRO)

:
1.2mV

:
0.3pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

Deliveries start from 3/11/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,101.96 ( ¥1,212.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 56+
  • 112+
  • 280+
  • 504+
  • 1008+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,101.96 (¥1,212.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥956.18 (¥1,051.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
56+ ¥721.05 (¥793.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
112+ ¥622.30 (¥684.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
280+ ¥575.28 (¥632.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
504+ ¥573.71 (¥631.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1008+ ¥573.12 (¥630.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --